XP Power Switching Power Supply, HDS3000PS48, 48V dc, 62.5A, 3kW, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 122-7825
- Mfr. Part No.:
- HDS3000PS48
- Brand:
- XP Power
1 In stock for same day dispatch
Added
Price Each
Kr. 13 819,08
(exc. VAT)
Kr. 17 273,85
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 13 819,08 |
5 - 9 | Kr. 13 404,49 |
10 - 24 | Kr. 12 989,90 |
25 - 49 | Kr. 12 575,31 |
50 + | Kr. 12 160,83 |
- RS Stock No.:
- 122-7825
- Mfr. Part No.:
- HDS3000PS48
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
XP Power AC To DC Power Supply
The XP Power HDS series 3000W single output AC to DC power supply has an output current rating of 62.5A at 48VDC. It has a universal input supply voltage rating from 90VAC to 264VAC. It has dimensions of 5in x 5in x 14.41in.
Features and Benefits
Chassis mount package
Current sharing
Fully featured signals and controls
High efficiency up to 92%
High power density
Highly reliable
Operating temperature ranging between -20°C and 60°C
Parallel operation
Programmable output current from 0 to 105%
Programmable output voltage from 0 to 105%
Remote ON/OFF
Remote sense and a power OK signal
Current sharing
Fully featured signals and controls
High efficiency up to 92%
High power density
Highly reliable
Operating temperature ranging between -20°C and 60°C
Parallel operation
Programmable output current from 0 to 105%
Programmable output voltage from 0 to 105%
Remote ON/OFF
Remote sense and a power OK signal
Certifications
C22.2 No.60950-1
EN55022 Class B
EN55024
EN60950-1
EN61000-3-2 Class A
EN61000-3-3
EN61000-4-2
UL60950-1
EN55022 Class B
EN55024
EN60950-1
EN61000-3-2 Class A
EN61000-3-3
EN61000-4-2
UL60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 62.5A |
Power Rating | 3kW |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 366mm |
Width | 127mm |
Depth | 127mm |
Efficiency | 92% |
Weight | 5.3kg |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |