XP Power Switching Power Supply, SHP1000PS28, 28V dc, 43A, 1kW, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7852
- Mfr. Part No.:
- SHP1000PS28
- Brand:
- XP Power
2 In stock for dispatch same day
Not available for next day delivery
Price Each
Kr. 6 101,39
(exc. VAT)
Kr. 7 626,74
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 6 101,39 |
5 - 9 | Kr. 5 918,30 |
10 - 24 | Kr. 5 735,32 |
25 - 49 | Kr. 5 552,22 |
50 + | Kr. 5 369,24 |
- RS Stock No.:
- 122-7852
- Mfr. Part No.:
- SHP1000PS28
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power AC To DC Power Supply
The XP Power SHP series 1200W single output AC to DC power supply has an output current rating of 43A at 28VDC (for >180V). It has a universal input supply voltage rating from 85VAC to 264VAC. The power supply features a variable fan speed for noise reduction.
Features and Benefits
AC OK
Active current share
Compact
High efficiency of 85%
Operating temperature ranging between -40°C and 70°C
Remote ON/OFF
Rugged construction
Variable fan speed for noise reduction
Active current share
Compact
High efficiency of 85%
Operating temperature ranging between -40°C and 70°C
Remote ON/OFF
Rugged construction
Variable fan speed for noise reduction
Certifications
CSA 22.2 No. 60950-1
EN55022 Class A radiated
EN55022 Class B conducted
EN60950-1
EN61000-3-2 Class A, 650W: Class C for loads =20% 350 and 1000 W: Class C for loads =10%
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, 100% 5000ms, Perf criteria A, B, B
EN61000-4-2, level 3 contact, level 3 air, Perf criteria A
EN61000-4-3, level 3 Perf criteria A
EN61000-4-4, level 3 Perf criteria A
EN61000-4-5, installation Class 3, Perf criteria A
EN61000-4-6, level 3, Perf criteria A
IEC60950-1 CB report
SEMI F47
UL60950-1
EN55022 Class A radiated
EN55022 Class B conducted
EN60950-1
EN61000-3-2 Class A, 650W: Class C for loads =20% 350 and 1000 W: Class C for loads =10%
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, 100% 5000ms, Perf criteria A, B, B
EN61000-4-2, level 3 contact, level 3 air, Perf criteria A
EN61000-4-3, level 3 Perf criteria A
EN61000-4-4, level 3 Perf criteria A
EN61000-4-5, installation Class 3, Perf criteria A
EN61000-4-6, level 3, Perf criteria A
IEC60950-1 CB report
SEMI F47
UL60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 28V dc |
Output Current | 43A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 242.64mm |
Width | 149.8mm |
Depth | 61mm |
Efficiency | 85% |
Weight | 2.1kg |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |