XP Power Switching Power Supply, SHP1000PS48, 48V dc, 25A, 1kW, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7854
- Mfr. Part No.:
- SHP1000PS48
- Brand:
- XP Power
3 In stock for same day dispatch
Added
Price Each
Kr. 6 217,86
(exc. VAT)
Kr. 7 772,32
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 6 217,86 |
5 - 9 | Kr. 6 031,30 |
10 - 24 | Kr. 5 844,74 |
25 - 49 | Kr. 5 658,29 |
50 + | Kr. 5 471,73 |
- RS Stock No.:
- 122-7854
- Mfr. Part No.:
- SHP1000PS48
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - SHP Series of AC-DC Power Supplies
The SHP series from XP Power offers an excellent range of 350, 650, 1000 and 1200 W power supplies. These highly reliable, enclosed power supplies feature variable fan speed for noise reduction and have a high efficiency of 85%. The range also attributes a compact, rugged construction, AC OK, remote on/off and active current share.
350-1200 W, enclosed power supplies
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-40 °C to +70 °C Operating temperature
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-40 °C to +70 °C Operating temperature
XP Power - AC-DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 25A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 242.64mm |
Width | 149.8mm |
Depth | 61mm |
Efficiency | 85% |
Weight | 2.1kg |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |