XP Power Switching Power Supply, SHP350PS36, 36V dc, 9.7A, 350W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7859
- Mfr. Part No.:
- SHP350PS36
- Brand:
- XP Power
11 In stock for same day dispatch
Added
Price Each
Kr. 1 809,39
(exc. VAT)
Kr. 2 261,74
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 809,39 |
5 - 9 | Kr. 1 755,16 |
10 - 24 | Kr. 1 700,82 |
25 - 49 | Kr. 1 646,59 |
50 + | Kr. 1 592,25 |
- RS Stock No.:
- 122-7859
- Mfr. Part No.:
- SHP350PS36
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - SHP Series of AC-DC Power Supplies
The SHP series from XP Power offers an excellent range of 350, 650, 1000 and 1200 W power supplies. These highly reliable, enclosed power supplies feature variable fan speed for noise reduction and have a high efficiency of 85%. The range also attributes a compact, rugged construction, AC OK, remote on/off and active current share.
350-1200 W, enclosed power supplies
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-40 °C to +70 °C Operating temperature
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-40 °C to +70 °C Operating temperature
XP Power - AC-DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 9.7A |
Power Rating | 350W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 179.3mm |
Width | 91.44mm |
Depth | 53.34mm |
Efficiency | 85% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 788g |