XP Power Switching Power Supply, SDS120PT10B, 5 V dc, ±15 V dc, 6 A, 15 A, 800mA, 120W, Triple Output, 120 → 370
- RS Stock No.:
- 122-7903
- Mfr. Part No.:
- SDS120PT10B
- Brand:
- XP Power
5 In stock for dispatch same day
Not available for next day delivery
Price Each
Kr. 1 924,47
(exc. VAT)
Kr. 2 405,59
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 1 924,47 |
5 - 9 | Kr. 1 866,70 |
10 - 24 | Kr. 1 809,04 |
25 - 49 | Kr. 1 751,27 |
50 + | Kr. 1 693,50 |
- RS Stock No.:
- 122-7903
- Mfr. Part No.:
- SDS120PT10B
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - SDS Series of AC-DC Power Supplies
The SDS series from XP Power offers an excellent range of single and multi-output, 120 W to 180 W power supplies. These highly reliable, compact power supplies have output voltages from 9 V to 48 V and an industry standard 3 x 5 package. These power supplies are available in Open frame, U-channel and Covered versions and feature a high efficiency of up to 90%.
120 W to 180 W, open frame power supplies
Single and multi-outputs
0°C to +70 °C Operating temperature
Convection-cooled
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
High efficiency of up to 90%
Open frame, U-channel and covered versions available
Low temperature option available
Single and multi-outputs
0°C to +70 °C Operating temperature
Convection-cooled
5 x 3 packaging footprint
Output voltages from 3.3 V to 48 V
High efficiency of up to 90%
Open frame, U-channel and covered versions available
Low temperature option available
XP Power - AC-DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 6 A, 15 A, 800mA |
Power Rating | 120W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 127mm |
Width | 81.4mm |
Depth | 39.2mm |
Efficiency | 80% |
Maximum Temperature | +70°C |
Weight | 450g |
Minimum Temperature | -40°C |