TRACOPOWER Switching Power Supply, TMF 20124, 24V dc, 833mA, 20W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 124-4547
- Mfr. Part No.:
- TMF 20124
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)**
Kr. 558,08
(exc. VAT)
Kr. 697,60
(inc. VAT)
21 In stock for same day dispatch*
3 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 558,08 |
5 - 9 | Kr. 541,34 |
10 - 24 | Kr. 524,52 |
25 - 49 | Kr. 502,22 |
50 + | Kr. 480,02 |
**price indicative
- RS Stock No.:
- 124-4547
- Mfr. Part No.:
- TMF 20124
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 24V dc | |
Output Current | 833mA | |
Power Rating | 20W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 54.7mm | |
Width | 44.9mm | |
Medical Approved | Yes | |
Depth | 23.5mm | |
Minimum Temperature | -25°C | |
Weight | 100g | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Output Current 833mA | ||
Power Rating 20W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 54.7mm | ||
Width 44.9mm | ||
Medical Approved Yes | ||
Depth 23.5mm | ||
Minimum Temperature -25°C | ||
Weight 100g | ||
Maximum Temperature +70°C | ||
Related links
- Recom Switching Power Supply 24V dc 20W 120 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 24V dc 20W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 10W 120 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 12V dc 20W 120 → 370 V dc, 90 → 264 V
- TRACOPOWER Switching Power Supply 15V dc 20W 120 → 370 V dc, 90 → 264 V
- TRACOPOWER Switching Power Supply 24V dc 20W 100 → 375 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 24V dc 5W 120 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 15V dc 5W 120 → 370 V dc, 90 → 264 V ac