MEAN WELL Switching Power Supply, RPS-400-36-SF 36V dc, 11.2A, 252 W, Input 80V ac to 370 V dc, 264V ac
- RS Stock No.:
- 124-4673
- Mfr. Part No.:
- RPS-400-36-SF
- Brand:
- MEAN WELL
Subtotal (1 unit)*
Kr. 1 114,22
(exc. VAT)
Kr. 1 392,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 2 unit(s) shipping from 17 June 2026
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 114,22 |
| 5 - 9 | Kr. 1 080,83 |
| 10 - 24 | Kr. 1 047,32 |
| 25 - 49 | Kr. 1 014,01 |
| 50 + | Kr. 980,52 |
*price indicative
- RS Stock No.:
- 124-4673
- Mfr. Part No.:
- RPS-400-36-SF
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 36V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 252W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 11.2A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 62368-1, TUV BS EN/EN 62368-1, IS 13252(Part1)/IEC 60950-1, EAC TP TC 00, CSA C22.2 No. 62368-1, CCCGB4943.1, BSMI CNS143361, AS/NZS62368.1 | |
| Width | 43mm | |
| Depth | 43mm | |
| Length | 151mm | |
| Weight | 640g | |
| Efficiency | 94% | |
| Maximum Input Voltage | 370, 264V dc | |
| Series | RPS-400-36 | |
| Output Current | 11.2A | |
| Minimum Input Voltage | 80V ac | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 36V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 252W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 11.2A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 62368-1, TUV BS EN/EN 62368-1, IS 13252(Part1)/IEC 60950-1, EAC TP TC 00, CSA C22.2 No. 62368-1, CCCGB4943.1, BSMI CNS143361, AS/NZS62368.1 | ||
Width 43mm | ||
Depth 43mm | ||
Length 151mm | ||
Weight 640g | ||
Efficiency 94% | ||
Maximum Input Voltage 370, 264V dc | ||
Series RPS-400-36 | ||
Output Current 11.2A | ||
Minimum Input Voltage 80V ac | ||
Hazardous Area Certification NO | ||
RPS-400 Series Switch Mode Power Supply
Features and Benefits
Applications:
Standards
Related links
- MEAN WELL Switching Power Supply 11.2A Input 80V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 13.9A Input 80V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 16.7A Input 80V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 10.5A Input 80V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 9.4A Input 80V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 16.7A Input 80V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 26.7A Input 80V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 33.3A Input 80V ac to 370 V dc, 264V ac