Login / Register to access your benefits
Recently searched

    Cosel Switching Power Supply, LFA30F-15-Y, 15V dc, 2A, 30W, 1 Output, 85 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 450,51

    (exc. VAT)

    Kr. 563,14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 19.06.2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 450,51
    5 - 9Kr. 437,01
    10 - 24Kr. 423,51
    25 - 49Kr. 410,01
    50 +Kr. 396,51

    **price indicative

    RS Stock No.:
    130-6984
    Mfr. Part No.:
    LFA30F-15-Y
    Brand:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Cosel

    Output Voltage

    15V dc

    Output Current

    2A

    Power Rating

    30W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Mounting Type

    PCB Mount

    Package Type

    Open Frame

    Length

    105mm

    Width

    50mm

    Depth

    23mm

    Efficiency

    83%

    Maximum Temperature

    +70°C

    Weight

    130g

    Minimum Temperature

    -10°C

    Related links