Login / Register to access your benefits
Recently searched

    Cosel Switching Power Supply, LFA240F-36-Y, 36V dc, 6.7A, 241W, 1 Output, 85 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 1 367,58

    (exc. VAT)

    Kr. 1 709,48

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 26.06.2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 1 367,58
    5 - 9Kr. 1 326,58
    10 - 24Kr. 1 285,51
    25 - 49Kr. 1 244,56
    50 +Kr. 1 203,49

    **price indicative

    RS Stock No.:
    131-1705
    Mfr. Part No.:
    LFA240F-36-Y
    Brand:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Cosel

    Output Voltage

    36V dc

    Output Current

    6.7A

    Power Rating

    241W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    180mm

    Width

    84mm

    Depth

    43mm

    Efficiency

    87.5%

    Weight

    550g

    Minimum Temperature

    -10°C

    Maximum Temperature

    +70°C

    Related links