Login / Register to access your benefits
Recently searched

    Cosel Switching Power Supply, LFA150F-36-SNY, 36V dc, 4.2A, 151W, 1 Output, 85 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 980,85

    (exc. VAT)

    Kr. 1 226,06

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 08.08.2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 980,85
    5 - 9Kr. 951,46
    10 - 24Kr. 922,06
    25 - 49Kr. 892,55
    50 +Kr. 863,26

    **price indicative

    RS Stock No.:
    131-1756
    Mfr. Part No.:
    LFA150F-36-SNY
    Brand:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Cosel

    Output Voltage

    36V dc

    Output Current

    4.2A

    Power Rating

    151W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    188mm

    Width

    85mm

    Depth

    47mm

    Efficiency

    87.5%

    Minimum Temperature

    -10°C

    Maximum Temperature

    +70°C

    Weight

    650g

    Related links