Cosel Switching Power Supply, LMA100F-24-HY, 24V dc, 4.3A, 103W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 131-1782
- Mfr. Part No.:
- LMA100F-24-HY
- Brand:
- Cosel
Bulk discount available
Subtotal (1 unit)**
Kr. 788,01
(exc. VAT)
Kr. 985,01
(inc. VAT)
Available to back order for despatch 30.06.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 788,01 |
5 - 9 | Kr. 764,31 |
10 - 24 | Kr. 740,74 |
25 - 49 | Kr. 717,06 |
50 + | Kr. 693,38 |
**price indicative
- RS Stock No.:
- 131-1782
- Mfr. Part No.:
- LMA100F-24-HY
- Brand:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 24V dc | |
Output Current | 4.3A | |
Power Rating | 103W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 155mm | |
Width | 62mm | |
Medical Approved | Yes | |
Depth | 30mm | |
Minimum Temperature | -10°C | |
Weight | 290g | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 24V dc | ||
Output Current 4.3A | ||
Power Rating 103W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 155mm | ||
Width 62mm | ||
Medical Approved Yes | ||
Depth 30mm | ||
Minimum Temperature -10°C | ||
Weight 290g | ||
Maximum Temperature +70°C | ||
Related links
- Cosel Switching Power Supply 24V dc 103W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 103W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 103W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 103W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 103W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 103W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 103W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 300W 85 → 264V ac Input Voltage