XP Power Switching Power Supply, ECF40US36, 36V dc, 1.11A, 40W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 134-9080
- Mfr. Part No.:
- ECF40US36
- Brand:
- XP Power
Available to back order for despatch 31.12.2024
Price Each
Kr. 277,97
(exc. VAT)
Kr. 347,46
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 277,97 |
5 - 9 | Kr. 269,64 |
10 - 24 | Kr. 261,31 |
25 - 49 | Kr. 252,97 |
50 + | Kr. 244,64 |
- RS Stock No.:
- 134-9080
- Mfr. Part No.:
- ECF40US36
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
XP Power - ECF40 Series of AC-DC Power Supplies
The XP Power ECF40 Series of Power Supplies are designed to minimise the no load power consumption and maximise efficiency to facilitate equipment design to meet the latest environmental legislation. The ECF40 Series are approved for Medical and ITE applications. This range of single output AC-DC power supplies are packaged in a low profile 1.1 height with a foot print of just 1.5 by 3. The ECF40 provides up to 40 W convection-cooled over the full 90 V ac to 264 V ac input range, and operates down to 80 V ac with minimal de-rating. The power supply features two AC line fuses and low leakage currents required by medical applications. The low profile, low noise and safety approvals covering ITE and Medical standards allows the versatile ECF40 series to be used in a wide range of applications.
Features and Benefits
40 W Convection Rating
1.5"" x 3"" Footprint
Low 1.1"" Profile
Medical and ITE Approvals
High Efficiency
High-Power Density
Less than 0.15 W No Load Input Power
3 Year Warranty
1.5"" x 3"" Footprint
Low 1.1"" Profile
Medical and ITE Approvals
High Efficiency
High-Power Density
Less than 0.15 W No Load Input Power
3 Year Warranty
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 1.11A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 38.1mm |
Medical Approved | Yes |
Depth | 28.14mm |
Weight | 69g |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |