Login / Register to access your benefits
Recently searched

    MEAN WELL Switching Power Supply, IRM-01-3.3S, 3.3V dc, 300mA, 1W, 1 Output, 120 → 430 V dc, 85 → 305 V

    Bulk discount available

    Subtotal (1 tube of 10 units)**

    Kr. 570,50

    (exc. VAT)

    Kr. 713,12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 - 4Kr. 570,50Kr. 57,05
    5 - 9Kr. 548,76Kr. 54,876
    10 - 19Kr. 533,94Kr. 53,394
    20 - 49Kr. 519,89Kr. 51,989
    50 +Kr. 506,56Kr. 50,656

    **price indicative

    RS Stock No.:
    135-8889
    Mfr. Part No.:
    IRM-01-3.3S
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    3.3V dc

    Output Current

    300mA

    Power Rating

    1W

    Number of Outputs

    1

    Input Voltage

    120 → 430 V dc, 85 → 305 V ac

    Mounting Type

    Surface Mount

    Package Type

    Encapsulated

    Length

    33.7mm

    Width

    22.2mm

    Depth

    16mm

    Efficiency

    66%

    Maximum Temperature

    +85°C

    Weight

    19g

    Minimum Temperature

    -30°C

    Related links