MEAN WELL Switching Power Supply, IRM-03-3.3SMD, 3.3V dc, 900mA, 3W, 1 Output, 120 → 430 V dc, 85 → 305 V
- RS Stock No.:
- 135-9065
- Mfr. Part No.:
- IRM-03-3.3SMD
- Brand:
- MEAN WELL
Stock information currently inaccessible
- RS Stock No.:
- 135-9065
- Mfr. Part No.:
- IRM-03-3.3SMD
- Brand:
- MEAN WELL
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
| Brand | MEAN WELL | |
| Output Voltage | 3.3V dc | |
| Output Current | 900mA | |
| Power Rating | 3W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 430 V dc, 85 → 305 V ac | |
| Mounting Type | Surface Mount | |
| Package Type | Encapsulated | |
| Length | 37mm | |
| Width | 24mm | |
| Depth | 16mm | |
| Efficiency | 68% | |
| Weight | 20g | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 3.3V dc | ||
Output Current 900mA | ||
Power Rating 3W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 430 V dc, 85 → 305 V ac | ||
Mounting Type Surface Mount | ||
Package Type Encapsulated | ||
Length 37mm | ||
Width 24mm | ||
Depth 16mm | ||
Efficiency 68% | ||
Weight 20g | ||
Maximum Temperature +85°C | ||
Minimum Temperature -30°C | ||
Mean Well IRM-03 Series 3 W Single Output Encapsulated AC-DC Power Supply
From Mean Well, the IRM-03 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-03 series is a 3 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 80%, these switching power supplies meet worldwide regulations for power consumption. IRM-03 power supplies are a Class II design and feature built-in EMI filtering components and excellent EMC filtering components that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 80% (depending on model);Isolation Class II;Compact size;Overvoltage, overload and short circuit protection;Cooled by free air convection;Universal AC input with full range;Available with either PCB or SMD mounting;Complies with EN55022 Class B without the need for any additional components
Product Applications
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950, TUV EN60335-1 approved, Meet IEC60601-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
Related links
- MEAN WELL Switching Power Supply 12V dc 3W 120 → 430 V dc, 85 → 305 V
- MEAN WELL Switching Power Supply 9V dc 3W 120 → 430 V dc, 85 → 305 V ac
- MEAN WELL Switching Power Supply 15V dc 3W 120 → 430 V dc, 85 → 305 V
- MEAN WELL Switching Power Supply 15V dc 1W 120 → 430 V dc, 85 → 305 V ac
- MEAN WELL Switching Power Supply 24V dc 2W 120 → 430 V dc, 85 → 305 V ac
- Recom Switching Power Supply 24V dc 3W 120 → 430 V dc, 85 → 305 V ac
- Recom Switching Power Supply 3.3V dc 3W 90 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 900mA Input 85V ac to 430 V dc, 305V ac