Login / Register to access your benefits
Recently searched

    MEAN WELL Switching Power Supply, IRM-02-5SMD, 5V dc, 400mA, 2W, 1 Output, 120 → 430 V dc, 85 → 305 V ac

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 86,21

    (exc. VAT)

    Kr. 107,76

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 86,21
    5 - 9Kr. 83,66
    10 - 24Kr. 81,10
    25 - 49Kr. 78,44
    50 +Kr. 75,88

    **price indicative

    Packaging Options:
    RS Stock No.:
    135-9260
    Mfr. Part No.:
    IRM-02-5SMD
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    5V dc

    Output Current

    400mA

    Power Rating

    2W

    Number of Outputs

    1

    Input Voltage

    120 → 430 V dc, 85 → 305 V ac

    Mounting Type

    Surface Mount

    Package Type

    Encapsulated

    Length

    33.7mm

    Width

    22.2mm

    Depth

    16mm

    Efficiency

    70%

    Maximum Temperature

    +85°C

    Weight

    19g

    Minimum Temperature

    -30°C

    Related links