Recom Switching Power Supply, RAC02-05SGB, 5V dc, 400mA, 2W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 139-3224P
- Mfr. Part No.:
- RAC02-05SGB
- Brand:
- Recom
Bulk discount available
Subtotal (5 tubes of 1 unit)**
Kr. 500,90
(exc. VAT)
Kr. 626,10
(inc. VAT)
17 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
5 - 9 | Kr. 97,13 |
10 - 24 | Kr. 94,15 |
25 - 49 | Kr. 91,18 |
50 + | Kr. 88,20 |
**price indicative
- RS Stock No.:
- 139-3224P
- Mfr. Part No.:
- RAC02-05SGB
- Brand:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 5V dc | |
Output Current | 400mA | |
Power Rating | 2W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 33.7mm | |
Width | 22.2mm | |
Depth | 19mm | |
Efficiency | 63% | |
Series | RAC02-GB | |
Minimum Temperature | -25°C | |
Maximum Temperature | +70°C | |
Weight | 12g | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Output Current 400mA | ||
Power Rating 2W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 33.7mm | ||
Width 22.2mm | ||
Depth 19mm | ||
Efficiency 63% | ||
Series RAC02-GB | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
Weight 12g | ||