RS PRO Switching Power Supply 36V dc, 17.5A, 630 W, Input 90V ac to 264V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
161-8241
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Switching Power Supply

Maximum Output Voltage

36V dc

Number of Outputs

1

Mount Type

Chassis

Power

630W

Minimum Operating Temperature

-30°C

SMPS Output Current

17.5A

Maximum Operating Temperature

70°C

Depth

41mm

Standards/Approvals

No

Width

41mm

Length

218mm

Efficiency

90%

Maximum Input Voltage

264V ac

Hazardous Area Certification

No

Output Current

17.5A

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN
600W Single Output Enclosed SMPSU – Active PFC

Universal / Full range AC input

Built in active PFC

Highly reliable design

100% full load burn-in test

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy