- RS Stock No.:
- 166-6723
- Mfr. Part No.:
- RAC03-24SC
- Brand:
- Recom
Available to back order for despatch 14.05.2024
Added
Price 1 Tube of 12
Kr. 2 237,77
(exc. VAT)
Kr. 2 797,21
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | Kr. 2 237,77 | Kr. 186,481 |
5 - 9 | Kr. 2 170,67 | Kr. 180,889 |
10 - 24 | Kr. 2 103,46 | Kr. 175,288 |
25 - 49 | Kr. 2 036,35 | Kr. 169,696 |
50 + | Kr. 1 969,25 | Kr. 164,104 |
*price indicative |
- RS Stock No.:
- 166-6723
- Mfr. Part No.:
- RAC03-24SC
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 3W, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode AC-DC Power Supply - RAC Series
RAC series 3W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H15.65xW23.90xD37.80 mm
Low 80 mW standby power consumption
3kVAC isolation
Low ripple and noise output
High operating temperature
Soft start
Short circuit and overtemperature protection
EMC compliance to EN 55022 class B
Ultracompact low profile: H15.65xW23.90xD37.80 mm
Low 80 mW standby power consumption
3kVAC isolation
Low ripple and noise output
High operating temperature
Soft start
Short circuit and overtemperature protection
EMC compliance to EN 55022 class B
Note
MTBF to MIL-HDBK-217F
Power derates above 75°C
Power derates above 75°C
Standards
EN-60950-1, UL-60950-1 (both pending)
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 125mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37.8mm |
Width | 23.9mm |
Depth | 15.65mm |
Efficiency | 78% |
Series | RAC03-C |
Weight | 30g |
Maximum Temperature | +85°C |
Minimum Temperature | -25°C |