Login / Register to access your benefits
Recently searched

    Recom Switching Power Supply, RAC04-0512DC/230, 5V dc, 33 mA, 720 mA, 4W, 1 Output, 80 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 tube of 12 units)**

    Kr. 2 630,36

    (exc. VAT)

    Kr. 3 287,95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 03.09.2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 - 4Kr. 2 630,36Kr. 219,197
    5 - 9Kr. 2 551,46Kr. 212,622
    10 - 24Kr. 2 472,53Kr. 206,044
    25 - 49Kr. 2 393,59Kr. 199,466
    50 +Kr. 2 314,77Kr. 192,898

    **price indicative

    RS Stock No.:
    166-6745
    Mfr. Part No.:
    RAC04-0512DC/230
    Brand:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Output Voltage

    5 V dc, 12V dc

    Output Current

    33 mA, 720 mA

    Power Rating

    4W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Mounting Type

    PCB Mount

    Package Type

    Encapsulated

    Length

    36.7mm

    Width

    27.2mm

    Depth

    17.1mm

    Efficiency

    75%

    Series

    RAC04-C/230

    Maximum Temperature

    +65°C

    Minimum Temperature

    -40°C

    Related links