- RS Stock No.:
- 166-6761
- Mfr. Part No.:
- RAC01-3.3SC
- Brand:
- Recom
Available to back order for despatch 17.05.2024
Price 1 Tube of 22
Kr. 3 567,04
(exc. VAT)
Kr. 4 458,80
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | Kr. 3 567,04 | Kr. 162,138 |
5 - 9 | Kr. 3 459,99 | Kr. 157,272 |
10 - 24 | Kr. 3 353,00 | Kr. 152,409 |
25 - 49 | Kr. 3 246,01 | Kr. 147,546 |
50 + | Kr. 3 139,02 | Kr. 142,683 |
*price indicative |
- RS Stock No.:
- 166-6761
- Mfr. Part No.:
- RAC01-3.3SC
- Brand:
- Recom
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 1W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
RAC series 1W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Note
MTBF to MIL-HDBK-217F
Power derates above 80°C
Power derates above 80°C
Standards
EN-60950-1, UL-60950-1 (both pending)
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 300mA |
Power Rating | 1W |
Number of Outputs | 1 |
Input Voltage | 90 → 277V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 17.75mm |
Series | RAC01-C |
Efficiency | 65% |
Weight | 25g |
Maximum Temperature | +85°C |
Minimum Temperature | -25°C |