- RS Stock No.:
- 171-1502
- Mfr. Part No.:
- PJA300F-5
- Brand:
- Cosel
2 In stock for same day dispatch
Added
Price Each
Kr. 1 131,90
(exc. VAT)
Kr. 1 414,88
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 131,90 |
5 - 9 | Kr. 1 097,91 |
10 - 24 | Kr. 1 064,03 |
25 - 49 | Kr. 1 030,04 |
50 + | Kr. 996,05 |
- RS Stock No.:
- 171-1502
- Mfr. Part No.:
- PJA300F-5
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Make sure necessary tests will be carried out on your end equipment with the power supply installed in accordance with any required EMC/EMI regulations.
Economical design
Wide temperature range (-20℃ to +70℃, Derating is required)
Harmonic attenuator
Universal input (AC85-264V, Derating is required)
Various option
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W typ AC240Vin at no load)
Optional connector (Vertical terminal block, Header connector)
Low profile design
PJA100F, 150F, 300F(1U size)
PJA600F , 1000F, 1500F(2U size)
Wide temperature range (-20℃ to +70℃, Derating is required)
Harmonic attenuator
Universal input (AC85-264V, Derating is required)
Various option
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W typ AC240Vin at no load)
Optional connector (Vertical terminal block, Header connector)
Low profile design
PJA100F, 150F, 300F(1U size)
PJA600F , 1000F, 1500F(2U size)
Make sure necessary tests will be carried out on your end equipment with the power supply installed in accordance with any required EMC/EMI regulations.
Cost-effective
Longer life (see Instruction Manual)
Low profile (meets 1U height = 41 mm or 1.61 inches)
Wide operating temperature range (-20 to +70 see instruction manual)
Slow fan speed at no load
(Manual for details)
Longer life (see Instruction Manual)
Low profile (meets 1U height = 41 mm or 1.61 inches)
Wide operating temperature range (-20 to +70 see instruction manual)
Slow fan speed at no load
(Manual for details)
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 50A |
Power Rating | 250W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 195mm |
Width | 102mm |
Depth | 41mm |
Efficiency | 77% |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 1kg |