Login / Register to access your benefits
Recently searched

    XP Power Switching Power Supply, GCU500PS12, 12V dc, 20.8 A, 41.7 A, 500W, 1 Output, 80 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 2 083,95

    (exc. VAT)

    Kr. 2 604,94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 2 083,95
    5 - 9Kr. 2 021,45
    10 - 24Kr. 1 958,99
    25 - 49Kr. 1 896,41
    50 +Kr. 1 833,95

    **price indicative

    RS Stock No.:
    172-0759
    Mfr. Part No.:
    GCU500PS12
    Brand:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    XP Power

    Output Voltage

    12V dc

    Output Current

    20.8 A, 41.7 A

    Power Rating

    500W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Mounting Type

    Chassis Mount

    Package Type

    U Bracket

    Length

    165.1mm

    Width

    83.8mm

    Medical Approved

    Yes

    Depth

    39.4mm

    Efficiency

    92%

    Weight

    612g

    Minimum Temperature

    -40°C

    Maximum Temperature

    +70°C

    Related links