MEAN WELL Switching Power Supply, UHP-200R-24 24V dc, 8.4A, 201.6 W, Input 90V ac to 370 V dc, 264V ac

Bulk discount available

Subtotal (1 unit)*

Kr. 559,47

(exc. VAT)

Kr. 699,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 559,47
5 - 9Kr. 542,65
10 - 24Kr. 525,96
25 - 49Kr. 503,50
50 +Kr. 486,79

*price indicative

RS Stock No.:
174-8132
Distrelec Article No.:
301-34-213
Mfr. Part No.:
UHP-200R-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Chassis

Power

201.6W

Minimum Operating Temperature

-30°C

SMPS Output Current

8.4A

Maximum Operating Temperature

70°C

Length

194mm

Weight

468g

Standards/Approvals

AS/NZS62368.1, BSMI CNS143361, CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, TUV BS EN/EN 62368-1, UL 62368-1

Width

55mm

Depth

26mm

Efficiency

94%

Maximum Input Voltage

370, 264V dc

Series

UHP-200R

Hazardous Area Certification

NO

Output Current

8.4A

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN
Slim and Low profile (26mm)

Fanless design, 200W convection

Withstand 300VAC surge input for 5 seconds

Build-in active PFC function

150% peak load capability(100ms)

-30∼+70℃ working temperature

Protections: Short circuit / Overload / Over voltage / Over temperature

DC OK active signal and redundant function (option)

Operating altitude up to 5000 meter(Note.5)

LED indicator for power on

3 years warranty

Applications

Industrial automation machinery

Industrial control system

Mechanical and electrical equipment

Electronic instruments, equipments or apparatus

Household appliances

LED display application

AC-DC Slim Single output enclosed power supply with PFC, Output 24VDC at 8.4A, DC OK signal

Note

Available on EPLAN.

Related links