Login / Register to access your benefits
Recently searched

    MEAN WELL Switching Power Supply, MSP-1000-12, 12V dc, 80A, 960W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 2 627,52

    (exc. VAT)

    Kr. 3 284,40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    13 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 2 627,52
    5 - 9Kr. 2 546,08
    10 - 24Kr. 2 467,20
    25 - 49Kr. 2 364,76
    50 +Kr. 2 285,99

    **price indicative

    RS Stock No.:
    176-3453
    Distrelec Article No.:
    303-86-041
    Mfr. Part No.:
    MSP-1000-12
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    12V dc

    Output Current

    80A

    Power Rating

    960W

    Number of Outputs

    1

    Input Voltage

    127 → 370 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    218mm

    Width

    105mm

    Medical Approved

    Yes

    Depth

    63.5mm

    Maximum Temperature

    +70°C

    Minimum Temperature

    -40°C

    Weight

    1.5kg

    Related links