TRACOPOWER Switching Power Supply, TPP 450-136A-M 36V, 8.86A, 450 W, Input 85V ac to 264V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 431,26

(exc. VAT)

Kr. 3 039,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 02 July 2026
  • Plus 2 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 431,26
5 - 9Kr. 2 358,25
10 - 24Kr. 2 285,35
25 - 49Kr. 2 188,18
50 +Kr. 2 090,88

*price indicative

RS Stock No.:
177-0215
Mfr. Part No.:
TPP 450-136A-M
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Power Supply

Maximum Output Voltage

36V

Number of Outputs

1

Mount Type

Screw

Power

450W

Minimum Operating Temperature

-40°C

SMPS Output Current

8.86A

Maximum Operating Temperature

85°C

Weight

462g

Depth

40.1mm

Length

127mm

Width

76.2mm

Standards/Approvals

EN 62368-1, EN 60601-1

Maximum Input Voltage

264V

Efficiency

93%

Series

TPP 450BA-M

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

COO (Country of Origin):
TW
The TPP 450A Series of 450 Watt AC/DC power supplies feature a reinforced double I/O isolation system. The earth leakage current is below 100 μA what makes the units suitable for BF (body floating) applications. Natural convection cooled power is 320W up to +50°C and 150W at +85°C. Thus you can power your medical device in a quiet and hygienic way as you don’t need to run a fan to cool down the power supply. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications.

High power density 3" x 5" open frame medical power supply

450 Watt with forced air cooling 320 Watt convection cooled without derating up to 50°C

An integrated variable fan speed controller allows for an easy use of an external fan

5 V standby output 12 V aux output, Remote On/Off, Power Good Signal

5 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy