TRACOPOWER AC/DC Power Supply, TPP 450-112-M 12V dc, 37.5A, 450 W, Input 85V ac to 264V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 908,50

(exc. VAT)

Kr. 3 635,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 908,50
5 - 9Kr. 2 821,23
10 - 24Kr. 2 733,89
25 - 49Kr. 2 617,65
50 +Kr. 2 501,30

*price indicative

RS Stock No.:
177-0217
Distrelec Article No.:
301-54-141
Mfr. Part No.:
TPP 450-112-M
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

AC/DC Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Chassis

Power

450W

Minimum Operating Temperature

-40°C

SMPS Output Current

37.5A

Maximum Operating Temperature

80°C

Width

80mm

Standards/Approvals

EN 62368-1, EN 60601-1

Weight

552g

Length

148.2mm

Depth

40.6mm

Maximum Input Voltage

264V ac

Series

TPP

Efficiency

91%

Minimum Input Voltage

85V ac

Hazardous Area Certification

NO

Output Current

37.5A

COO (Country of Origin):
TW

TRACOPOWER TPP Series AC-DC Power Supply, 12V DC Output Voltage, 450W Power Rating - TPP 450-112-M


This AC-DC power supply is engineered for a variety of applications, particularly within the medical and automation sectors. Providing a robust output of 450W at 12V DC, it is suitable for powering critical electronic devices that need a dependable power source. Its certification to IEC/EN 60601-1 ensures compliance and safety within medical environments, making it a vital option for professionals in both electrical and mechanical industries.

Features & Benefits


• High efficiency of up to 91% contributes to energy savings

• Wide input voltage range supports various settings

• Proven medical certification adheres to stringent safety standards

• Compact chassis mount design facilitates installation

• Integrated features such as remote On/Off and power good signal

Applications


• Powering medical devices in healthcare systems

• Suitable for automation systems in industrial settings

• Ideal for electronic systems that require a stable power supply

• Employed in safety-critical medical equipment

What input voltage range is required for operation?


It operates within an input voltage range of 85 to 264V AC or 120 to 370V DC, providing versatility across different installations.

How does it maintain optimal temperature during operation?


It includes a built-in thermal management system that offers fanless operation up to 320W at 50°C, ensuring safe performance in elevated temperature conditions.

What is the output current limit?


The maximum output current is 37.5A, with an output voltage adjustment of ±8% to accommodate varying device requirements effectively.

Is this power supply suitable for high-altitude applications?


Yes, it is designed to perform adequately at altitudes of up to 5000m, making it adaptable for various installation locations.

How is safety ensured during use?


It incorporates reinforced double isolation and maintains a low leakage current of less than 100μA, which is important for applications involving body floating (BF) safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy