XP Power Switching Power Supply, FCS40US48, 48V dc, 830mA, 40W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 177-7647
- Mfr. Part No.:
- FCS40US48
- Brand:
- XP Power
Available to back order for despatch 31.12.2024
Price Each
Kr. 191,43
(exc. VAT)
Kr. 239,29
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 191,43 |
5 - 9 | Kr. 185,65 |
10 - 24 | Kr. 179,98 |
25 - 49 | Kr. 174,20 |
50 + | Kr. 168,43 |
- RS Stock No.:
- 177-7647
- Mfr. Part No.:
- FCS40US48
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The FCS40 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design. This range of single output AC-DC power supplies are packaged in a low profile 1.04 height with a foot print of just 2 by 3. The FCS40 provides up to 40W convection-cooled over the full 90-264 VAC input range, and operates down to 80 VAC with minimal de-rating. The power supply features two AC line fuses and low leakage currents. The low profile and low noise allow the versatile FCS40 series to be used in a wide range of applications.
40W Convection-cooled
Compact Package, 3x 2x 1.1
Single Output
<0.15W No Load Input Po
Class I & Class II Installations
Compact Package, 3x 2x 1.1
Single Output
<0.15W No Load Input Po
Class I & Class II Installations
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 830mA |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 26.4 (With Pin)mm |
Maximum Temperature | +70°C |
Weight | 86g |
Minimum Temperature | -25°C |