TDK-Lambda Switching Power Supply, QS7-1200-24, 24V dc, 50A, 1.2kW, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 183-9418
- Mfr. Part No.:
- QS7-1200-24
- Brand:
- TDK-Lambda
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 6 217,42
(exc. VAT)
Kr. 7 771,78
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 6 217,42 |
5 - 9 | Kr. 6 030,86 |
10 - 24 | Kr. 5 844,30 |
25 - 49 | Kr. 5 657,96 |
50 + | Kr. 5 471,40 |
- RS Stock No.:
- 183-9418
- Mfr. Part No.:
- QS7-1200-24
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The single output QS range of power supplies offers low audible noise (with a temperature controlled fan to reduce audible noise) with a selection of standby and control options including PMBus™. The range is supported by a 7 year warranty and covers output voltage from 12V up to 52.8V.Suitable for both medical and non-medical applications. The entire range has full medical isolation (1 x MoPP input to ground, 2 x MoPP input to output and 1 x MoPP output to ground) and either dual or single fusing available as options. The QS range operates from a universal AC input of 90 - 264V to meet a wide range of applications, including industrial, medical, test & measurement, broadcast, communications and renewable.
BF ready medical isolation
Low speed, low audible noise fan
Dual or single fusing
PMBus™ communication option
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
Communications
Renewable
Low speed, low audible noise fan
Dual or single fusing
PMBus™ communication option
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
Communications
Renewable
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 50A |
Power Rating | 1.2kW |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 270mm |
Width | 176mm |
Medical Approved | Yes |
Depth | 63.3mm |
Series | QS |
Efficiency | 91% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |