- RS Stock No.:
- 183-9432
- Mfr. Part No.:
- CUS150M-28/F
- Brand:
- TDK-Lambda
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 1 247,84
(exc. VAT)
Kr. 1 559,80
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 247,84 |
5 - 9 | Kr. 1 210,44 |
10 - 24 | Kr. 1 172,93 |
25 - 49 | Kr. 1 135,53 |
50 + | Kr. 1 098,13 |
- RS Stock No.:
- 183-9432
- Mfr. Part No.:
- CUS150M-28/F
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact 2x4 inch Footprint
Suitable for Class I and Class II (no earth) Installations
150W Convection Cooled Rating (for U channel)
Class B Conducted and Radiated EMI
Options for U channel, Cover and Top Fan
Operation up to 85°C
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
LED Lighting & Signs
Suitable for Class I and Class II (no earth) Installations
150W Convection Cooled Rating (for U channel)
Class B Conducted and Radiated EMI
Options for U channel, Cover and Top Fan
Operation up to 85°C
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
LED Lighting & Signs
Specifications
Attribute | Value |
---|---|
Output Voltage | 28V dc |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 116mm |
Width | 64mm |
Medical Approved | Yes |
Depth | 39.7mm |
Series | CUS150M |
Efficiency | 94% |
Weight | 265g |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |