TDK-Lambda Switching Power Supply, CUS1500M-15, 15V dc, 100A, 1.5kW, 1 Output, 120 → 340 V dc, 85 → 265 V
- RS Stock No.:
- 183-9458
- Mfr. Part No.:
- CUS1500M-15
- Brand:
- TDK-Lambda
Available to back order for despatch 05.11.2024
Added
Price Each
Kr. 7 121,51
(exc. VAT)
Kr. 8 901,89
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 7 121,51 |
5 - 9 | Kr. 6 907,89 |
10 - 24 | Kr. 6 694,16 |
25 - 49 | Kr. 6 480,54 |
50 + | Kr. 6 266,92 |
- RS Stock No.:
- 183-9458
- Mfr. Part No.:
- CUS1500M-15
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The CUS1500M series of 1500W rated, single output AC-DC power supplies are available with 12V, 15V, 24V, 36V and 48V outputs. These 7-year warranty products feature low acoustic noise (<45dBA). The power supplies have an isolated 5V 1A standby voltage, remote on/off, an output-low/fan-fail isolated signal and can be paralleled.
Enclosed Compact Construction
Class B Conducted & Radiated EMI
Variable Speed Fan
Medical and Industrial Certifications
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
Communications
LED Lighting & Signs
Class B Conducted & Radiated EMI
Variable Speed Fan
Medical and Industrial Certifications
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
Communications
LED Lighting & Signs
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 100A |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 120 → 340 V dc, 85 → 265 V ac |
Package Type | Enclosed |
Length | 127mm |
Width | 261mm |
Medical Approved | Yes |
Depth | 63mm |
Efficiency | 85% |
Series | CUS1500M |
Minimum Temperature | -20°C |
Weight | 3kg |
Maximum Temperature | +60°C |