- RS Stock No.:
- 190-7521
- Mfr. Part No.:
- RAC03-05SK
- Brand:
- Recom
Available to back order for despatch 29.01.2025
Added
Price 1 Tube of 18
Kr. 1 313,40
(exc. VAT)
Kr. 1 641,75
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | Kr. 1 313,40 | Kr. 72,967 |
5 - 9 | Kr. 1 273,98 | Kr. 70,777 |
10 - 24 | Kr. 1 234,54 | Kr. 68,586 |
25 - 49 | Kr. 1 195,21 | Kr. 66,401 |
50 + | Kr. 1 155,77 | Kr. 64,209 |
*price indicative |
- RS Stock No.:
- 190-7521
- Mfr. Part No.:
- RAC03-05SK
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RECOM Switching Power Supply, 10,000μF Maximum Capacitative Load, 74% Efficiency - RAC03-K Series - RAC03-05SK
Put the job of current conversion into safe hands with this switching power supply from RECOM. It might be tiny at just 28.5mm in length and 20g in weight, but its 3W rating makes it a powerful option. Expect 85 to 264V AC inputs to be transformed into a 5V DC output in a trice, even in temperatures as low as -40°C and as high as +80°C. You won't be left waiting for results, as an eco standby mode means you can turn on your devices in just 20ms.
• 74% efficiency indicates minimal power loss during conversion or to heat
• Pin mounting for quick installation on a circuit board
• Single output for straightforward use
• Pin mounting for quick installation on a circuit board
• Single output for straightforward use
Applications
• Computer systems
• Manufacturing facilities
• Telecommunications equipment
• Manufacturing facilities
• Telecommunications equipment
In a compact 1in2 footprint, the RAC03-K series modules deliver an output power of 3 watts from -40°C to 60°C and 2 watts up to 80°C. Despite such a high power density and small footprint, the RAC03-K series is a complete solution for worldwide applications in automation, industry 4.0, IoT, household, and home automation. With an input voltage range from 85 to 264VAC these are some of the most versatile power modules on the market.
Why is it important I use the right switching power supply?
8 inch² footprint for the tiniest 3 watt module
Standby mode optimized
No load power consumption <150mW
Operating temperature range: -40°C to +80°C
Standby mode optimized
No load power consumption <150mW
Operating temperature range: -40°C to +80°C
Choosing the correct power supply is essential to keep your devices running smoothly. If you choose the wrong output, your device could overload and shut down or not work as efficiently as it should.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 600mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Length | 28.5mm |
Width | 23.5mm |
Depth | 17.9mm |
Efficiency | 0.74 |
Series | RAC03‿K |
Minimum Temperature | -40°C |
Maximum Temperature | +80°C |
Weight | 20g |