Recom Switching Power Supply, RAC03-12SK, 12V dc, 250mA, 3W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 190-7522
- Mfr. Part No.:
- RAC03-12SK
- Brand:
- Recom
Bulk discount available
Subtotal (1 tube of 18 units)**
Kr. 1 396,35
(exc. VAT)
Kr. 1 745,44
(inc. VAT)
Available to back order for despatch 23.04.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | Kr. 1 396,35 | Kr. 77,575 |
5 - 9 | Kr. 1 354,38 | Kr. 75,243 |
10 - 24 | Kr. 1 312,63 | Kr. 72,924 |
25 - 49 | Kr. 1 270,64 | Kr. 70,591 |
50 + | Kr. 1 228,77 | Kr. 68,265 |
**price indicative
- RS Stock No.:
- 190-7522
- Mfr. Part No.:
- RAC03-12SK
- Brand:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 12V dc | |
Output Current | 250mA | |
Power Rating | 3W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | PCB Mount | |
Length | 28.5mm | |
Width | 23.5mm | |
Depth | 17.9mm | |
Series | RAC03‿K | |
Efficiency | 0.78 | |
Weight | 20g | |
Maximum Temperature | +80°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Output Current 250mA | ||
Power Rating 3W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type PCB Mount | ||
Length 28.5mm | ||
Width 23.5mm | ||
Depth 17.9mm | ||
Series RAC03‿K | ||
Efficiency 0.78 | ||
Weight 20g | ||
Maximum Temperature +80°C | ||
Minimum Temperature -40°C | ||
Related links
- Recom Switching Power Supply 12V dc 3W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 12V dc 3W 90 → 264V ac Input Voltage
- Recom Switching Power Supply 12V dc 3W 85 → 305V ac Input Voltage
- Recom Switching Power Supply 12V dc 3W 85 → 305V ac Input Voltage
- Recom Switching Power Supply 12V dc 3W 120 → 430 V dc, 85 → 305 V ac
- Recom Switching Power Supply 12V dc 3W 120 → 430 V dc, 85 → 305 V
- Recom Switching Power Supply 15V dc 3W 85 → 264V ac Input Voltage
- Recom Switching Power Supply 3.3V dc 3W 85 → 264V ac Input Voltage