Cosel Switching Power Supply, TUHS10F12, 12V dc, 900mA, 10.8W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 192-7487
- Mfr. Part No.:
- TUHS10F12
- Brand:
- Cosel
Bulk discount available
Subtotal (1 unit)**
Kr. 259,17
(exc. VAT)
Kr. 323,96
(inc. VAT)
Available to back order for despatch 08.05.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 259,17 |
5 - 9 | Kr. 251,45 |
10 - 24 | Kr. 243,56 |
25 - 49 | Kr. 235,78 |
50 + | Kr. 228,11 |
**price indicative
- RS Stock No.:
- 192-7487
- Mfr. Part No.:
- TUHS10F12
- Brand:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 12V dc | |
Output Current | 900mA | |
Power Rating | 10.8W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
Mounting Type | PCB Mount | |
Length | 33mm | |
Width | 15mm | |
Depth | 22mm | |
Efficiency | 85 (Typ.)% | |
Series | TUHS10 | |
Maximum Temperature | +85°C | |
Weight | 25g | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 12V dc | ||
Output Current 900mA | ||
Power Rating 10.8W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Length 33mm | ||
Width 15mm | ||
Depth 22mm | ||
Efficiency 85 (Typ.)% | ||
Series TUHS10 | ||
Maximum Temperature +85°C | ||
Weight 25g | ||
Minimum Temperature -40°C | ||
Related links
- Cosel Switching Power Supply 12V dc 10.8W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 12V dc 10.8W 110 → 370 V dc, 85 → 264 V ac
- TDK-Lambda Switching Power Supply 12V dc 10.8W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 12V dc 10.8W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 12V dc 10.8W 120 → 370 V dc, 85 → 265
- Cosel Switching Power Supply 24V dc 10.8W 120 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply 3.3V dc 3W 120 → 370 V, 85 → 264 V
- MEAN WELL Switching Power Supply 24V dc 21.6W 120 → 370 V dc, 85 → 264 V