XP Power Switching Power Supply, LCE80PS05, 5V dc, 12A, 60W, 1 Output, 115/230V ac Input Voltage
- RS Stock No.:
- 200-6341
- Mfr. Part No.:
- LCE80PS05
- Brand:
- XP Power
6 In stock for same day dispatch
1 In stock for same day dispatch
Price Each
Kr. 509,62
(exc. VAT)
Kr. 637,02
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 509,62 |
5 - 9 | Kr. 494,28 |
10 - 24 | Kr. 479,06 |
25 - 49 | Kr. 463,73 |
50 + | Kr. 448,51 |
- RS Stock No.:
- 200-6341
- Mfr. Part No.:
- LCE80PS05
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LCE80 Series Convection Cooled SMPS
With an excellent power density, constant voltage and constant current operation, harmonic currents class C for loads of 50W and above, low power source approval, class I & class II operation and a wide input voltage range of 90 to 305VAC, the convection cooled 80W LCE80 4 x 2 open frame power supply meeting the latest environmental legislation provides a solution for wide ranging applications in lighting, display, industrial electronics and ITE applications.
• Constant voltage, constant current mode
• ITE & household approvals
• LPS for 12V and above
• Class I & class II operation
• ITE & household approvals
• LPS for 12V and above
• Class I & class II operation
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 12A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 115/230V ac |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | No |
Depth | 27.9mm |
Series | LCE80 |
Efficiency | 85.5% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |