XP Power Switching Power Supply, LCE80PS24 24V dc, 3.33A, 80 W, Input 115V ac to 230V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
200-6345
Distrelec Article No.:
301-85-941
Mfr. Part No.:
LCE80PS24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Power

80W

Minimum Operating Temperature

-40°C

SMPS Output Current

3.33A

Maximum Operating Temperature

70°C

Weight

0.32lb

Standards/Approvals

No

Depth

27.9mm

Length

101.6mm

Width

50.8mm

Maximum Input Voltage

230V ac

Series

LCE80

Efficiency

88.1%

Hazardous Area Certification

No

Output Current

3.33A

Minimum Input Voltage

115V ac

COO (Country of Origin):
CN

LCE80 Series Convection Cooled SMPS


With an excellent power density, constant voltage and constant current operation, harmonic currents class C for loads of 50W and above, low power source approval, class I & class II operation and a wide input voltage range of 90 to 305VAC, the convection cooled 80W LCE80 4” x 2” open frame power supply meeting the latest environmental legislation provides a solution for wide ranging applications in lighting, display, industrial electronics and ITE applications.

• Constant voltage, constant current mode

• ITE & household approvals

• LPS for 12V and above

• Class I & class II operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy