- RS Stock No.:
- 203-5329
- Mfr. Part No.:
- OZ-015-5-J00-K
- Brand:
- Nipron
In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 594,16
(exc. VAT)
Kr. 742,70
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 594,16 |
5 - 9 | Kr. 576,39 |
10 - 24 | Kr. 558,50 |
25 - 49 | Kr. 540,72 |
50 + | Kr. 522,84 |
- RS Stock No.:
- 203-5329
- Mfr. Part No.:
- OZ-015-5-J00-K
- Brand:
- Nipron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Nipron OZ-015 single output power supply has a double sided PWBs with through holes suitable for Industrial use. It is equipped with a variable resistor to adjust the output voltage.
Safety standards acquired (UL60950-1, CSA60950-1, EN60950-1, and EN50178)
High efficiency with synchronous rectifying system for all the models in the series
High efficiency with synchronous rectifying system for all the models in the series
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V |
Output Current | 3A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Enclosed |
Medical Approved | No |
Series | OZ-015 |