XP Power Switching Power Supply, LCS50US36, 36V dc, 1.45A, 52W, 1 Output, 85 → 264 V ac, 120 → 373 V dc
- RS Stock No.:
- 218-8353
- Mfr. Part No.:
- LCS50US36
- Brand:
- XP Power
13 In stock for same day dispatch
Price 1 Box of 1
Kr. 145,21
(exc. VAT)
Kr. 181,51
(inc. VAT)
Box(es) | Per Box |
---|---|
1 - 4 | Kr. 145,21 |
5 - 9 | Kr. 140,87 |
10 - 24 | Kr. 136,54 |
25 - 49 | Kr. 132,10 |
50 + | Kr. 127,77 |
- RS Stock No.:
- 218-8353
- Mfr. Part No.:
- LCS50US36
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- CN
Product Details
The XP Power AC-DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. It has 36 volt nominal output voltage and provides output voltage adjustment, a power on LED, low stand-by power consumption, output short circuit protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications. It has 89% efficiency and 52 watt power.
It has ITE and industrial approvals
It provides over current and over voltage protection
It has European and US safety approvals
It provides over current and over voltage protection
It has European and US safety approvals
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 1.45A |
Power Rating | 52W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 120 → 373 V dc |
Package Type | Enclosed |
Medical Approved | No |
Series | LCS50 |