- RS Stock No.:
- 222-6985
- Mfr. Part No.:
- CmB-W01
- Brand:
- Excelsys
Available to back order for despatch 12.12.2024
Added
Price Each
Kr. 1 989,36
(exc. VAT)
Kr. 2 486,70
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 989,36 |
5 - 9 | Kr. 1 929,70 |
10 - 24 | Kr. 1 870,04 |
25 - 49 | Kr. 1 810,26 |
50 + | Kr. 1 750,60 |
- RS Stock No.:
- 222-6985
- Mfr. Part No.:
- CmB-W01
- Brand:
- Excelsys
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Excelsys CoolX1800 series is an intelligent modular power supply. It delivers an incredible 1800 W in a compact 1U high package with PMBus digital communications, control and reliability in addition to the most comprehensive feature set and specifications available.
Up to 12 outputs
All outputs isolated (1850 VAC)
Variable fan speed control
91% efficiency
All outputs isolated (1850 VAC)
Variable fan speed control
91% efficiency
Specifications
Attribute | Value |
---|---|
Output Voltage | 1 → 15V dc |
Output Current | 23.3A |
Power Rating | 280W |
Number of Outputs | 1 |
Input Voltage | 100 → 240 V ac, 120 → 300 V dc |
Package Type | Open Frame |
Series | COOLX1800 |