Excelsys / Advanced Energy Switching Power Supply, CX10S-000000-N-A 1kW, 1 → 12 Output, 85 → 264V ac

Bulk discount available

Subtotal (1 unit)*

Kr.5 662 89 

(exc. VAT)

Kr.7 078 61 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29. juni 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 5 662,89
5 - 9Kr. 5 493,03
10 - 24Kr. 5 323,03
25 - 49Kr. 5 153,26
50 +Kr. 4 983,38

*price indicative

RS Stock No.:
222-7002
Mfr. Part No.:
CX10S-000000-N-A
Brand:
Excelsys / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Excelsys / Advanced Energy

Power Rating

1kW

Number of Outputs

1 → 12

Input Voltage

85 → 264V ac

Package Type

Enclosed

Series

COOLX1000

COO (Country of Origin):
CN
The Excelsys CoolX1000 series provides up to 1000 W without any requirement for fan or base plate cooling, eliminating acoustic noise detrimental to scientific and medical applications. It also offers increased flexibility by allowing system designers to monitor and control power supply performance.

1000 W with 100% natural convection cooling
No base plate needed
No acoustic noise or vibrations
93% efficiency
24 W standby power

Related links