- RS Stock No.:
- 230-7334
- Mfr. Part No.:
- LCW25US24
- Brand:
- XP Power
Available to back order for despatch when stock is available
Price Each
Kr. 123,99
(exc. VAT)
Kr. 154,99
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 123,99 |
5 - 9 | Kr. 120,32 |
10 - 24 | Kr. 116,54 |
25 - 49 | Kr. 112,88 |
50 + | Kr. 109,10 |
- RS Stock No.:
- 230-7334
- Mfr. Part No.:
- LCW25US24
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The XP Power LCW Series of regulated output convection cooled AC-DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include wide range AC input from 85-305VAC, output voltage adjustment, low stand-by power consumption, output short circuit protection, over current and over voltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications.
25W convection cooled
Integrated connector cover
ITE & industrial approvals
Class B conducted & radiated emissions
Regulated single outputs from 3.3V to 48VDC
Output voltage trim ±10%
Efficiency to 88%
Short circuit, overvoltage & overload protection
Conformal coating option
-30°C to +70°C operating temperature
Integrated connector cover
ITE & industrial approvals
Class B conducted & radiated emissions
Regulated single outputs from 3.3V to 48VDC
Output voltage trim ±10%
Efficiency to 88%
Short circuit, overvoltage & overload protection
Conformal coating option
-30°C to +70°C operating temperature
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.1A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Package Type | Enclosed |
Medical Approved | No |
Embedded | Yes |
Series | LCW25 |