- RS Stock No.:
- 238-0052
- Mfr. Part No.:
- VCB60US24
- Brand:
- XP Power
39 In stock for same day dispatch
2 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 193,09
(exc. VAT)
Kr. 241,36
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 193,09 |
5 - 9 | Kr. 187,31 |
10 - 24 | Kr. 181,54 |
25 - 49 | Kr. 175,76 |
50 + | Kr. 169,87 |
- RS Stock No.:
- 238-0052
- Mfr. Part No.:
- VCB60US24
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The XP Power VCB60 is a series of open frame AC-DC single output power supplies designed for low cost ITE, industrial and domestic applications. With approvals to world-wide safety standards including ITE and Household, compliance with class B for conducted and radiated emissions, this series benefit system designers with easy integration into a wide range of applications. A wide input range of 90-305VAC and approval to overvoltage category III (OVC III) eases installation in building wiring systems.
Output voltage 24.0VDC
Output power 60W
Output current 2.50A
60W convection cooled, open frame
Low 1.01 inch profile
Immunity to the latest EN55035 standard
Typically 90% efficiency
-10°C to +60°C operating ambient temperature
Output power 60W
Output current 2.50A
60W convection cooled, open frame
Low 1.01 inch profile
Immunity to the latest EN55035 standard
Typically 90% efficiency
-10°C to +60°C operating ambient temperature
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 2.5A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 90 → 305V ac |
Package Type | Open Frame |
Embedded | No |
Series | VCB60 |