Login / Register to access your benefits
Recently searched

    TRACOPOWER Power Supply, THM 60-2423WI, ±15V dc, 2A, 60W, Dual Output, 9 → 36V dc Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 1 694,91

    (exc. VAT)

    Kr. 2 118,64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 1 694,91
    5 - 9Kr. 1 644,04
    10 - 24Kr. 1 593,25
    25 - 49Kr. 1 525,41
    50 +Kr. 1 457,57

    **price indicative

    RS Stock No.:
    249-9794
    Distrelec Article No.:
    302-64-326
    Mfr. Part No.:
    THM 60-2423WI
    Brand:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    ±15V dc

    Output Current

    2A

    Power Rating

    60W

    Number of Outputs

    2

    Input Voltage

    9 → 36V dc

    Mounting Type

    PCB Mount

    Package Type

    Encapsulated

    Length

    57.9mm

    Width

    36.8mm

    Embedded

    No

    Depth

    12.7mm

    Efficiency

    90%

    Series

    THM 60WI

    Minimum Temperature

    -40°C

    Weight

    51g

    Maximum Temperature

    +75°C

    Related links