Phoenix Contact Switching Power Supply, 1168602, 24 → 29.5V dc, 20A, 720W, Dual Output, 400 → 500V ac
- RS Stock No.:
- 255-9458
- Distrelec Article No.:
- 303-09-470
- Mfr. Part No.:
- 1168602
- Brand:
- Phoenix Contact
Subtotal (1 unit)**
Kr. 4 024,90
(exc. VAT)
Kr. 5 031,12
(inc. VAT)
1 In stock for dispatch same day*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 4 024,90 |
**price indicative
- RS Stock No.:
- 255-9458
- Distrelec Article No.:
- 303-09-470
- Mfr. Part No.:
- 1168602
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Output Voltage | 24 → 29.5V dc | |
Output Current | 20A | |
Power Rating | 720W | |
Number of Outputs | 2 | |
Input Voltage | 400 → 500V ac | |
Mounting Type | DIN Rail | |
Length | 130mm | |
Width | 70mm | |
Depth | 125mm | |
Efficiency | 93.8% | |
Minimum Temperature | -25°C | |
Maximum Temperature | +70°C | |
Weight | 1.2kg | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Output Voltage 24 → 29.5V dc | ||
Output Current 20A | ||
Power Rating 720W | ||
Number of Outputs 2 | ||
Input Voltage 400 → 500V ac | ||
Mounting Type DIN Rail | ||
Length 130mm | ||
Width 70mm | ||
Depth 125mm | ||
Efficiency 93.8% | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
Weight 1.2kg | ||
Related links
- Phoenix Contact Switching Power Supply 24 → 29.5V dc 1.44kW 400 → 500V ac
- Phoenix Contact Switching Power Supply 48 → 56V dc Dual Output,...
- Siemens SITOP Switched Mode Switching Power Supply 24V dc dc Output 34W
- Power Supply 5A Triple Output, 400-500V ac Input Voltage
- Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply 48V dc...
- Siemens SITOP Switched Mode Switching Power Supply 48V dc dc Output 31W
- Siemens 6EP3436 DIN Rail Power Supply 24V dc dc Output, 20A Output
- Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply 24V dc...