- RS Stock No.:
- 282-1715
- Mfr. Part No.:
- 787-1701
- Brand:
- Wago
Available to back order for despatch 16.05.2024
Added
Price Each
Kr. 435,35
(exc. VAT)
Kr. 544,19
(inc. VAT)
Units | Per unit |
1 + | Kr. 435,35 |
- RS Stock No.:
- 282-1715
- Mfr. Part No.:
- 787-1701
- Brand:
- Wago
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wago switched mode power supply is suitable for both parallel and series operation. It is possible to direct install on mounting plate via cable grip.
Natural convection cooling when horizontally mounted
Encapsulated for use in control cabinets
DIN 35 rail mountable in different positions
Encapsulated for use in control cabinets
DIN 35 rail mountable in different positions
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 8A |
Number of Outputs | 2 |
Input Voltage | 125 → 375V |