TRACOPOWER Power Supply, TPI 30-115A-JP 15V dc, 30 W, Input 85V ac to 264V ac
- RS Stock No.:
- 284-7682
- Distrelec Article No.:
- 302-24-952
- Mfr. Part No.:
- TPI 30-115A-JP
- Brand:
- TRACOPOWER
Subtotal (1 box of 1 unit)*
Kr. 339,65
(exc. VAT)
Kr. 424,56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box |
|---|---|
| 1 + | Kr. 339,65 |
*price indicative
- RS Stock No.:
- 284-7682
- Distrelec Article No.:
- 302-24-952
- Mfr. Part No.:
- TPI 30-115A-JP
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 30W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.34in | |
| Width | 1.36in | |
| Standards/Approvals | IEC 62368-1, UL 62368-1 | |
| Weight | 60.5g | |
| Maximum Input Voltage | 264V ac | |
| Series | TPI 30A-J | |
| Efficiency | 90% | |
| Output Current | 2A | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 30W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.34in | ||
Width 1.36in | ||
Standards/Approvals IEC 62368-1, UL 62368-1 | ||
Weight 60.5g | ||
Maximum Input Voltage 264V ac | ||
Series TPI 30A-J | ||
Efficiency 90% | ||
Output Current 2A | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- TW
The TRACOPOWER 30 Watt AC/DC open frame power supplies series with a 4000 VDC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 130% of the rated power for up to 10 seconds. Excellent efficiency of up to 90% allows a compact design and an operating temperature range of –40°C to +60°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ERP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management.
Compact and cost efficient design
Peak power function
High efficiency
Related links
- TRACOPOWER Power Supply 15V dc Input 85V ac to 264V ac
- TRACOPOWER Power Supply 4340mA Input 85V ac to 264V ac
- TRACOPOWER Power Supply 30 W, Input 85V ac to 264V ac
- TRACOPOWER Power Supply 30 W, Input 85V ac to 264V ac
- TRACOPOWER Power Supply 30 W, Input 85V ac to 264V ac
- TRACOPOWER Power Supply 30 W, Input 85V ac to 264V ac
- TRACOPOWER Power Supply 15V dc 30 W, Input 85V ac to 264V ac
- TRACOPOWER Power Supply 8000mA Input 85V ac to 264V ac