- RS Stock No.:
- 287-6600
- Mfr. Part No.:
- 292224
- Brand:
- Mascot
Available to back order for despatch 02.08.2024, delivery within 2 working days
Not available for next day delivery
Price Each
Kr. 1 591,06
(exc. VAT)
Kr. 1 988,82
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 1 591,06 |
- RS Stock No.:
- 287-6600
- Mfr. Part No.:
- 292224
- Brand:
- Mascot
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
The Power Supply is designed to deliver a maximum power of 145W with fixed output voltages. It complies with medical standards, making it a reliable option for various applications. With features like short circuit protection and Energy Star compliance, this power supply ensures safety and efficiency in operation.
Fixed output voltages for stable performance
Complies with medical standards (EN 60601) for reliability
Short circuit proof design for enhanced safety
Energy Star Level V compliance for efficiency
Inrush current of less than 30A for smooth operation
Insulated class II with 4000VAC / 5700VDC insulation voltage for safety
Ripple less than 30mV peak-to-peak for clean power delivery
Efficiency rating of 89% for optimal performance
Complies with medical standards (EN 60601) for reliability
Short circuit proof design for enhanced safety
Energy Star Level V compliance for efficiency
Inrush current of less than 30A for smooth operation
Insulated class II with 4000VAC / 5700VDC insulation voltage for safety
Ripple less than 30mV peak-to-peak for clean power delivery
Efficiency rating of 89% for optimal performance
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Output Current | 6A |
Power Rating | 140W |
Number of Outputs | 1 |
Input Voltage | 264V |