Artesyn Embedded Technologies Switching Power Supply, LPS355-CEF, 24V dc, 14.6A, 350W, 1 Output, 120 → 300 V dc,
- RS Stock No.:
- 338-1964
- Mfr. Part No.:
- LPS355-CEF
- Brand:
- Artesyn Embedded Technologies
Available to back order for despatch when stock is available
Price Each
Kr. 8 267,52
(exc. VAT)
Kr. 10 334,40
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 8 267,52 |
5 - 9 | Kr. 7 936,87 |
10 - 24 | Kr. 7 688,79 |
25 - 49 | Kr. 7 275,38 |
50 + | Kr. 6 779,32 |
- RS Stock No.:
- 338-1964
- Mfr. Part No.:
- LPS355-CEF
- Brand:
- Artesyn Embedded Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Astec 350W Switch Mode Single Output AC/DC Power Supply - LPS 350 Series
250W switch mode single output AC/DC power supply with 2 supervisory outputs of 5V and 12V. This AC/DC power supply has active power factor correction, low output ripple, a built-in EMI filter and is supplied with an end mounted fan.
Remote sense
Single wire current sharing
Power fail and remote inhibit
Built-in EMI filter
Low output ripple
Efficiency of 75% typical at full load
Overvoltage, overload and thermal overload protection
2 supervisory outputs 5V and 12V
Safety ground leakage current of <0.5mA @ 50/60 Hz, 264 VAC input
Active power factor correction compliance to IEC EN6100-3-2
EMC compliance to FCC Class B conducted and radiated, CISPR 22 Class B conducted and radiated, EN55022 Class B conducted and radiated, VDE 0878 PT3 Class B conducted and radiated
Single wire current sharing
Power fail and remote inhibit
Built-in EMI filter
Low output ripple
Efficiency of 75% typical at full load
Overvoltage, overload and thermal overload protection
2 supervisory outputs 5V and 12V
Safety ground leakage current of <0.5mA @ 50/60 Hz, 264 VAC input
Active power factor correction compliance to IEC EN6100-3-2
EMC compliance to FCC Class B conducted and radiated, CISPR 22 Class B conducted and radiated, EN55022 Class B conducted and radiated, VDE 0878 PT3 Class B conducted and radiated
Note
Derating from 50 to 70°C is 2.5% per °C.
Suitable connecting kit for this AC/DC power supply: stock number 151-638
Suitable connecting kit for this AC/DC power supply: stock number 151-638
Standards
VDE: 0805/EN60950 (IEC950), UL1950, CSA 22.2-234 level 5, NEMKO: EN 60950/EMKO-TUE (74 sec) 203, BABT: EN60950/BS7002
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; CB; BABT
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Standards
EN61000-3-2
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 14.6A |
Power Rating | 350W |
Number of Outputs | 1 |
Input Voltage | 120 → 300 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 273.8mm |
Width | 127mm |
Depth | 88.9mm |
Efficiency | 75% |
Weight | 1.6kg |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |