Login / Register to access your benefits
Recently searched

    EOS Switching Power Supply, LFVLT40-1201, 12V dc, 3.5A, 40W, 1 Output, 180 → 264 V ac, 90 → 132 V ac

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 1 060,81

    (exc. VAT)

    Kr. 1 326,01

    (inc. VAT)

    Add to Basket
    Select or type quantity
    111 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 1 060,81
    5 - 9Kr. 1 029,01
    10 - 24Kr. 997,12
    25 - 49Kr. 965,35
    50 +Kr. 933,46

    **price indicative

    RS Stock No.:
    377-6801
    Mfr. Part No.:
    LFVLT40-1201
    Brand:
    EOS
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    EOS

    Output Voltage

    12V dc

    Output Current

    3.5A

    Power Rating

    40W

    Number of Outputs

    1

    Input Voltage

    180 → 264 V ac, 90 → 132 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    101.6mm

    Width

    50.8mm

    Depth

    27.18mm

    Efficiency

    82%

    Maximum Temperature

    +50°C

    Weight

    150g

    Minimum Temperature

    0°C

    Related links