TRACOPOWER Switching Power Supply, TXL 035-0524D, 5 V dc, 24 V dc, 1.3 A, 4 A, 35W, Dual Output, 85 → 264V ac
- RS Stock No.:
- 466-6856
- Mfr. Part No.:
- TXL 035-0524D
- Brand:
- TRACOPOWER
92 In stock for same day dispatch
Added
Price Each
Kr. 650,65
(exc. VAT)
Kr. 813,31
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 650,65 |
5 - 9 | Kr. 631,18 |
10 - 24 | Kr. 611,60 |
25 - 49 | Kr. 585,64 |
50 + | Kr. 559,57 |
- RS Stock No.:
- 466-6856
- Mfr. Part No.:
- TXL 035-0524D
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Power Supply, Enclosed Package, 2 Outputs - TXL Series - TXL 035-0524D
Get electricity flowing through your system with this switching power supply from Traco Power. It adapts inputs of 85 to 264V AC into dual outputs of 5 and 24V DC, so you can use it to activate two circuits at the same time. With its conversion efficiency of 79%, the unit delivers reliable performance while keeping energy loss and waste heat down. You can be sure the output remains stable, as indicated by a ±5% load regulation rating.
Features & Benefits
• Overvoltage and short-circuit protection reduce the risk of damage in the event of a problem
• Automatically reboots after faults to minimise downtime
• Compact body measurements of 99 (L) x 82 (W) x 35mm (D) to fit into tight spaces
• Functions safely in temperatures between -10°C and +70°C
• Automatically reboots after faults to minimise downtime
• Compact body measurements of 99 (L) x 82 (W) x 35mm (D) to fit into tight spaces
• Functions safely in temperatures between -10°C and +70°C
Applications
• Server management
• Domestic appliances
• Beverage production
• Domestic appliances
• Beverage production
What circuit breaker should I use with this product?
You should use a 5A C-trip or slow-blow fuse with this product for optimal safety.
What's this unit's power rating?
It has a power rating of 35W, so it's a versatile option to use with a wide variety of industrial applications.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 24 V dc |
Output Current | 1.3 A, 4 A |
Power Rating | 35W |
Number of Outputs | 2 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 99mm |
Width | 35mm |
Depth | 82mm |
Efficiency | 79% |
Series | TXL 035 |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |
Weight | 350g |