Cosel Switching Power Supply, PBW30F-12-N, ±12V dc, 1.3A, 31W, Dual Output, 110 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 603-1123
- Mfr. Part No.:
- PBW30F-12-N
- Brand:
- Cosel
6 In stock for same day dispatch
Added
Price Each
Kr. 752,57
(exc. VAT)
Kr. 940,71
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 752,57 |
5 - 9 | Kr. 730,04 |
10 - 24 | Kr. 707,37 |
25 - 49 | Kr. 684,82 |
50 + | Kr. 662,27 |
- RS Stock No.:
- 603-1123
- Mfr. Part No.:
- PBW30F-12-N
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Embedded Switch Mode Power Supply
The Cosel PBW series 31W dual output AC to DC embedded switch-mode power supply has an output current of 1.3A at 12VDC and 1.7A at -12VDC. It has a universal input supply voltage rating ranging from 85VAC to 264VAC/ 110VDC to 370VDC.
Note:
Carry out the necessary testing on the end equipment with the power supply installed as per required EMC/EMI regulations.
Note:
Carry out the necessary testing on the end equipment with the power supply installed as per required EMC/EMI regulations.
Features and Benefits
Lightweight and incredibly compact
Harmonic attenuator built-in overcurrent protection
PFC function
Parallel operation and parallel redundancy
Convection cooled
Enclosed package type
Chassis mount
Harmonic attenuator built-in overcurrent protection
PFC function
Parallel operation and parallel redundancy
Convection cooled
Enclosed package type
Chassis mount
Certifications
UL60950-1 (at only AC input)
C-UL (CSA60950-1)
EN60950-1
EN50178 complies with DEN-AN
Complies with FCC Part15 class B (conducted noise)
VCCI-B
CISPR22-B
EN55011-B
EN55022-B (additional EMI/EMC filter required to meet class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)
C-UL (CSA60950-1)
EN60950-1
EN50178 complies with DEN-AN
Complies with FCC Part15 class B (conducted noise)
VCCI-B
CISPR22-B
EN55011-B
EN55022-B (additional EMI/EMC filter required to meet class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | 1.3 A, 1.7A |
Power Rating | 31W |
Number of Outputs | 2 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 119.5mm |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 77 %, 81 % |
Weight | 270g |
Maximum Temperature | +71°C |
Minimum Temperature | -10°C |